Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X02649X | |
|---|---|
DigiKey Part Number | 626-2029-ND |
Manufacturer | |
Manufacturer Product Number | 165X02649X |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02649XE | Amphenol CONEC | 0 | 165X02649XE-ND | 168,81560 Kč | Parametric Equivalent |
| 165X17359X | Amphenol CONEC | 0 | 165X17359X-ND | 324,72478 Kč | Parametric Equivalent |
| 165X17359XE | Amphenol CONEC | 0 | 165X17359XE-ND | 370,92267 Kč | Parametric Equivalent |
| 165X17459XE | Amphenol CONEC | 0 | 165X17459XE-ND | 319,48922 Kč | Parametric Equivalent |
| 09670090321 | HARTING | 0 | 09670090321-ND | 263,96600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 25 | 174,90480 Kč | 4 372,62 Kč |
| 50 | 166,55620 Kč | 8 327,81 Kč |
| 100 | 158,60630 Kč | 15 860,63 Kč |
| 250 | 148,68096 Kč | 37 170,24 Kč |
| 500 | 141,59036 Kč | 70 795,18 Kč |
| 1 000 | 134,83992 Kč | 134 839,92 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |











