1731092231 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 181,84000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 141,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 135,44000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 68
Unit Price: 176,80000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 97
Unit Price: 157,49000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 77
Unit Price: 136,28000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 28
Unit Price: 148,88000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 264,32280 Kč

Parametric Equivalent


Molex
In Stock: 10
Unit Price: 146,36000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 173
Unit Price: 98,48000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 97
Unit Price: 138,17000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 150
Unit Price: 108,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 90
Unit Price: 190,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 94
Unit Price: 200,32000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731092231

DigiKey Part Number
900-1731092231-ND
Manufacturer
Manufacturer Product Number
1731092231
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731092231 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 150°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731090241Molex0900-1731090241-ND181,84000 KčParametric Equivalent
1731090308Molex100900-1731090308-ND141,11000 KčParametric Equivalent
1731090448Molex100900-1731090448-ND135,44000 KčParametric Equivalent
1731090575Molex68900-1731090575-ND176,80000 KčParametric Equivalent
1731090622Molex97900-1731090622-ND157,49000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,84000 Kč200,84 Kč
10170,70200 Kč1 707,02 Kč
25160,01160 Kč4 000,29 Kč
50152,37020 Kč7 618,51 Kč
100145,09590 Kč14 509,59 Kč
250136,01540 Kč34 003,85 Kč
500129,52850 Kč64 764,25 Kč
1 000123,35257 Kč123 352,57 Kč
Manufacturers Standard Package
Unit Price without VAT:200,84000 Kč
Unit Price with VAT:243,01640 Kč