Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731090866 | |
|---|---|
DigiKey Part Number | 900-1731090866-ND |
Manufacturer | |
Manufacturer Product Number | 1731090866 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 130°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090241 | Molex | 0 | 900-1731090241-ND | 181,84000 Kč | Parametric Equivalent |
| 1731090308 | Molex | 100 | 900-1731090308-ND | 141,11000 Kč | Parametric Equivalent |
| 1731090448 | Molex | 100 | 900-1731090448-ND | 135,44000 Kč | Parametric Equivalent |
| 1731090575 | Molex | 68 | 900-1731090575-ND | 176,80000 Kč | Parametric Equivalent |
| 1731090622 | Molex | 97 | 900-1731090622-ND | 157,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 264,32280 Kč | 13 216,14 Kč |
| Unit Price without VAT: | 264,32280 Kč |
|---|---|
| Unit Price with VAT: | 319,83059 Kč |















