Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091046 | |
|---|---|
DigiKey Part Number | 900-1731091046-ND |
Manufacturer | |
Manufacturer Product Number | 1731091046 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091046 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090241 | Molex | 0 | 900-1731090241-ND | 7,36000 Kč | Parametric Equivalent |
| 1731090308 | Molex | 100 | 900-1731090308-ND | 5,71000 Kč | Parametric Equivalent |
| 1731090448 | Molex | 100 | 900-1731090448-ND | 5,48000 Kč | Parametric Equivalent |
| 1731090575 | Molex | 68 | 900-1731090575-ND | 7,16000 Kč | Parametric Equivalent |
| 1731090622 | Molex | 97 | 900-1731090622-ND | 6,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 133,12700 Kč | 1 331,27 Kč |
| 25 | 124,78680 Kč | 3 119,67 Kč |
| 50 | 118,82340 Kč | 5 941,17 Kč |
| 100 | 113,15190 Kč | 11 315,19 Kč |
| 250 | 106,06928 Kč | 26 517,32 Kč |
| 500 | 101,00962 Kč | 50 504,81 Kč |
| 1 000 | 96,19331 Kč | 96 193,31 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |















