
1731091043 | |
|---|---|
DigiKey Part Number | 900-1731091043-ND |
Manufacturer | |
Manufacturer Product Number | 1731091043 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091043 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,32000 Kč | 200,32 Kč |
| 10 | 170,21000 Kč | 1 702,10 Kč |
| 25 | 159,55120 Kč | 3 988,78 Kč |
| 50 | 151,93320 Kč | 7 596,66 Kč |
| 100 | 144,68250 Kč | 14 468,25 Kč |
| 250 | 135,62776 Kč | 33 906,94 Kč |
| 500 | 129,15912 Kč | 64 579,56 Kč |
| 1 000 | 123,00166 Kč | 123 001,66 Kč |
| Unit Price without VAT: | 200,32000 Kč |
|---|---|
| Unit Price with VAT: | 242,38720 Kč |

