
1731090856 | |
|---|---|
DigiKey Part Number | 900-1731090856-ND |
Manufacturer | |
Manufacturer Product Number | 1731090856 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090856 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,82500 Kč | 1 158,25 Kč |
| 25 | 108,56800 Kč | 2 714,20 Kč |
| 50 | 103,38580 Kč | 5 169,29 Kč |
| 100 | 98,44910 Kč | 9 844,91 Kč |
| 250 | 92,28704 Kč | 23 071,76 Kč |
| 500 | 87,88460 Kč | 43 942,30 Kč |
| 1 000 | 83,69383 Kč | 83 693,83 Kč |
| 2 500 | 78,46012 Kč | 196 150,30 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |

