
1731091019 | |
|---|---|
DigiKey Part Number | 900-1731091019-ND |
Manufacturer | |
Manufacturer Product Number | 1731091019 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091019 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 162,02100 Kč | 1 620,21 Kč |
| 25 | 151,85760 Kč | 3 796,44 Kč |
| 50 | 144,60480 Kč | 7 230,24 Kč |
| 100 | 137,70280 Kč | 13 770,28 Kč |
| 250 | 129,08564 Kč | 32 271,41 Kč |
| 500 | 122,92944 Kč | 61 464,72 Kč |
| 1 000 | 117,06847 Kč | 117 068,47 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |

