
1731090864 | |
|---|---|
DigiKey Part Number | 900-1731090864-ND |
Manufacturer | |
Manufacturer Product Number | 1731090864 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090864 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 126,47100 Kč | 1 264,71 Kč |
| 25 | 118,54640 Kč | 2 963,66 Kč |
| 50 | 112,88100 Kč | 5 644,05 Kč |
| 100 | 107,49300 Kč | 10 749,30 Kč |
| 250 | 100,76436 Kč | 25 191,09 Kč |
| 500 | 95,95708 Kč | 47 978,54 Kč |
| 1 000 | 91,38162 Kč | 91 381,62 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |

