
1731090873 | |
|---|---|
DigiKey Part Number | 900-1731090873-ND |
Manufacturer | |
Manufacturer Product Number | 1731090873 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090873 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090308 | Molex | 100 | 900-1731090308-ND | 5,71000 Kč | Parametric Equivalent |
| 1731090448 | Molex | 100 | 900-1731090448-ND | 5,48000 Kč | Parametric Equivalent |
| 1731090575 | Molex | 68 | 900-1731090575-ND | 7,16000 Kč | Parametric Equivalent |
| 1731090622 | Molex | 97 | 900-1731090622-ND | 6,37000 Kč | Parametric Equivalent |
| 1731090856 | Molex | 77 | 900-1731090856-ND | 5,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,28700 Kč | 1 242,87 Kč |
| 25 | 116,49680 Kč | 2 912,42 Kč |
| 50 | 110,93660 Kč | 5 546,83 Kč |
| 100 | 105,63880 Kč | 10 563,88 Kč |
| 250 | 99,02572 Kč | 24 756,43 Kč |
| 500 | 94,30160 Kč | 47 150,80 Kč |
| 1 000 | 89,80488 Kč | 89 804,88 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |

