Parametric Equivalent

1731092261 | |
|---|---|
DigiKey Part Number | 900-1731092261-ND |
Manufacturer | |
Manufacturer Product Number | 1731092261 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731092261 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF09-GG-3U1-TP1 | Assmann WSW Components | 0 | 123-A-DF09-GG-3U1-TP1-ND | 503,77391 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 181,15000 Kč | 1 811,50 Kč |
| 25 | 169,79840 Kč | 4 244,96 Kč |
| 50 | 161,69300 Kč | 8 084,65 Kč |
| 100 | 153,97410 Kč | 15 397,41 Kč |
| 250 | 144,33856 Kč | 36 084,64 Kč |
| 500 | 137,45542 Kč | 68 727,71 Kč |
| 1 000 | 130,90153 Kč | 130 901,53 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |









