Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070167

DigiKey Part Number
1731070167-ND
Manufacturer
Manufacturer Product Number
1731070167
Description
CONN D-SUB HOUSING RCPT 8POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
1731070167 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Coax or Power
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Operating Temperature
-55°C ~ 130°C
Connector Style
D-Sub, Combo
Dielectric Material
Polyester, Glass Filled
Connector Type
Receptacle for Female Contacts
Color
Green
Number of Positions
8 (Coax or Power)
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Shell Size, Connector Layout
4 (DC, C) - 8W8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
10128,38200 Kč1 283,82 Kč
25120,34360 Kč3 008,59 Kč
50114,59440 Kč5 729,72 Kč
100109,12450 Kč10 912,45 Kč
250102,29300 Kč25 573,25 Kč
50097,41350 Kč48 706,75 Kč
1 00092,76832 Kč92 768,32 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč