



1727040059 | |
|---|---|
DigiKey Part Number | WM12488-ND |
Manufacturer | |
Manufacturer Product Number | 1727040059 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Red | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,34000 Kč | 373,34 Kč |
| 10 | 317,36400 Kč | 3 173,64 Kč |
| 25 | 297,48280 Kč | 7 437,07 Kč |
| 50 | 283,27980 Kč | 14 163,99 Kč |
| 100 | 269,76550 Kč | 26 976,55 Kč |
| 250 | 252,89068 Kč | 63 222,67 Kč |
| 500 | 240,83446 Kč | 120 417,23 Kč |
| Unit Price without VAT: | 373,34000 Kč |
|---|---|
| Unit Price with VAT: | 451,74140 Kč |





















