



1720630311 | |
---|---|
DigiKey Part Number | WM10403TR-ND - Tape & Reel (TR) WM10403CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1720630311 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,46000 Kč | 16,46 Kč |
10 | 13,91400 Kč | 139,14 Kč |
25 | 13,03120 Kč | 325,78 Kč |
50 | 12,40640 Kč | 620,32 Kč |
100 | 11,81480 Kč | 1 181,48 Kč |
250 | 11,07324 Kč | 2 768,31 Kč |
500 | 10,54414 Kč | 5 272,07 Kč |
1 000 | 10,04068 Kč | 10 040,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 250 | 8,80447 Kč | 37 419,00 Kč |
8 500 | 8,38442 Kč | 71 267,57 Kč |
12 750 | 8,14816 Kč | 103 889,04 Kč |
21 250 | 7,86002 Kč | 167 025,42 Kč |
Unit Price without VAT: | 16,46000 Kč |
---|---|
Unit Price with VAT: | 19,91660 Kč |