



0901430034 | |
|---|---|
DigiKey Part Number | 23-0901430034-ND |
Manufacturer | |
Manufacturer Product Number | 0901430034 |
Description | CONN RCPT HSG 34POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430034 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 25 | 46,80040 Kč | 1 170,01 Kč |
| 50 | 44,56620 Kč | 2 228,31 Kč |
| 100 | 42,43490 Kč | 4 243,49 Kč |
| 250 | 39,77776 Kč | 9 944,44 Kč |
| 500 | 37,87914 Kč | 18 939,57 Kč |
| 1 000 | 36,07141 Kč | 36 071,41 Kč |
| 2 500 | 33,81493 Kč | 84 537,32 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |






















