Image for R38105519 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R38105519

DigiKey Part Number
2128-R38105519-ND
Manufacturer
Manufacturer Product Number
R38105519
Description
2C-SCREWDRIVER SLOTTED 5.5MM 1X1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.5mm Slotted Screwdriver 3.94" (100.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
5.5mm
Length - Blade
3.94" (100.0mm)
Length - Overall
3.94" (100.0mm)
Features
Magnetic
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,89000 Kč405,89 Kč
Manufacturers Standard Package
Unit Price without VAT:405,89000 Kč
Unit Price with VAT:491,12690 Kč