



1457L1602E | |
|---|---|
DigiKey Part Number | HM1773-ND |
Manufacturer | |
Manufacturer Product Number | 1457L1602E |
Description | BOX ALUM NATURAL 6.72"L X 4.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.719" L x 4.208" W (170.66mm x 106.89mm) X 1.376" (34.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457L1602E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.719" L x 4.208" W (170.66mm x 106.89mm) | |
Height | 1.376" (34.94mm) | |
Area (L x W) | 28.3in² (183cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 281,09000 Kč | 1 281,09 Kč |
| 5 | 1 080,60000 Kč | 5 403,00 Kč |
| 10 | 1 004,83800 Kč | 10 048,38 Kč |
| 25 | 913,27880 Kč | 22 831,97 Kč |
| 50 | 879,96740 Kč | 43 998,37 Kč |
| Unit Price without VAT: | 1 281,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 550,11890 Kč |










