Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0768230321

DigiKey Part Number
WM11981TR-ND - Tape & Reel (TR)
WM11981CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0768230321
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,17900 Kč41,79 Kč
253,90560 Kč97,64 Kč
503,72080 Kč186,04 Kč
1003,54240 Kč354,24 Kč
2503,31936 Kč829,84 Kč
5003,16062 Kč1 580,31 Kč
1 0003,00943 Kč3 009,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2502,89007 Kč12 282,80 Kč
8 5002,75207 Kč23 392,59 Kč
12 7502,67447 Kč34 099,49 Kč
21 2502,57981 Kč54 820,96 Kč
29 7502,51932 Kč74 949,77 Kč
42 5002,50823 Kč106 599,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč