0732512206 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,38000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 23,80423 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 765
Unit Price: 26,90000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 071
Unit Price: 27,01000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,48238 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 18,54754 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4 177
Unit Price: 41,47000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 63
Unit Price: 80,17000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 79
Unit Price: 50,73000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2 955
Unit Price: 49,89000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 275,93000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 172,19000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 306
Unit Price: 56,52000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 17
Unit Price: 358,38000 Kč
Datasheet
Image for 0732512206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732512206

DigiKey Part Number
900-0732512206-ND
Manufacturer
Manufacturer Product Number
0732512206
Description
SMA JACK R/A TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0732512206 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 40097,39997 Kč136 359,96 Kč
Unit Price without VAT:97,39997 Kč
Unit Price with VAT:117,85396 Kč