
2484787-1 | |
|---|---|
DigiKey Part Number | 343-2484787-1-ND |
Manufacturer | |
Manufacturer Product Number | 2484787-1 |
Description | SMA JACK RA PCB THRU HOLE BHD 18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2484787-1 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 10 | 236,71000 Kč | 2 367,10 Kč |
| 25 | 221,88160 Kč | 5 547,04 Kč |
| 50 | 211,28600 Kč | 10 564,30 Kč |
| 100 | 201,20280 Kč | 20 120,28 Kč |
| 250 | 188,61496 Kč | 47 153,74 Kč |
| 500 | 179,62110 Kč | 89 810,55 Kč |
| 1 000 | 171,05874 Kč | 171 058,74 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |







