
0732512203 | |
|---|---|
DigiKey Part Number | 900-0732512203-ND |
Manufacturer | |
Manufacturer Product Number | 0732512203 |
Description | CONN JACK RT ANGLE SMA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732512203 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,67000 Kč | 132,67 Kč |
| 10 | 112,69000 Kč | 1 126,90 Kč |
| 25 | 105,62600 Kč | 2 640,65 Kč |
| 54 | 100,03444 Kč | 5 401,86 Kč |
| 108 | 95,25741 Kč | 10 287,80 Kč |
| 270 | 89,29541 Kč | 24 109,76 Kč |
| 540 | 85,03559 Kč | 45 919,22 Kč |
| 1 026 | 81,27423 Kč | 83 387,36 Kč |
| Unit Price without VAT: | 132,67000 Kč |
|---|---|
| Unit Price with VAT: | 160,53070 Kč |





