
0732512207 | |
|---|---|
DigiKey Part Number | 23-0732512207-ND |
Manufacturer | |
Manufacturer Product Number | 0732512207 |
Description | SMA JACK RA PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,20000 Kč | 227,20 Kč |
| 10 | 193,01400 Kč | 1 930,14 Kč |
| 25 | 180,92720 Kč | 4 523,18 Kč |
| 50 | 172,28860 Kč | 8 614,43 Kč |
| 100 | 164,06580 Kč | 16 406,58 Kč |
| 250 | 153,79944 Kč | 38 449,86 Kč |
| 500 | 146,46398 Kč | 73 231,99 Kč |
| 1 000 | 139,48131 Kč | 139 481,31 Kč |
| Unit Price without VAT: | 227,20000 Kč |
|---|---|
| Unit Price with VAT: | 274,91200 Kč |




