SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9652-1513-003

DigiKey Part Number
2201-9652-1513-003-ND
Manufacturer
Manufacturer Product Number
9652-1513-003
Description
SMA F RA BHD TAB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732512201Molex3 985WM5537-ND297,54000 KčParametric Equivalent
0732512203Molex765900-0732512203-ND132,67000 KčParametric Equivalent
0732512209Molex1 066900-0732512209-ND133,04000 KčParametric Equivalent
142-0701-501Cinch Connectivity Solutions Johnson2 972J569-ND204,31000 KčParametric Equivalent
142-0701-502Cinch Connectivity Solutions Johnson63J10616-ND395,18000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 766,35000 Kč1 766,35 Kč
101 501,50400 Kč15 015,04 Kč
251 407,56320 Kč35 189,08 Kč
501 340,44940 Kč67 022,47 Kč
1001 276,55660 Kč127 655,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 766,35000 Kč
Unit Price with VAT:2 137,28350 Kč