SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0701-507

DigiKey Part Number
J10609-ND
Manufacturer
Manufacturer Product Number
142-0701-507
Description
SMA JACK, RA, BLKHD, PC MOUNT, N
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0701-507 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,09000 Kč250,09 Kč
10212,54200 Kč2 125,42 Kč
25199,22080 Kč4 980,52 Kč
50189,71280 Kč9 485,64 Kč
100180,65630 Kč18 065,63 Kč
250169,35308 Kč42 338,27 Kč
500161,27682 Kč80 638,41 Kč
1 000153,58882 Kč153 588,82 Kč
Manufacturers Standard Package
Unit Price without VAT:250,09000 Kč
Unit Price with VAT:302,60890 Kč