0732512202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 765
Unit Price: 6,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,63854 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 071
Unit Price: 6,84000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,04835 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,22669 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4 177
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 300
Unit Price: 17,32000 Kč

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 63
Unit Price: 18,27000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 79
Unit Price: 11,56000 Kč
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 270
Unit Price: 18,77000 Kč

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2 955
Unit Price: 11,37000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 62,88000 Kč
Datasheet

Parametric Equivalent


WEC
In Stock: 4
Unit Price: 39,24000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732512202

DigiKey Part Number
900-0732512202-ND
Manufacturer
Manufacturer Product Number
0732512202
Description
SMA JACK, RA, PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0732512202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
400113,90575 Kč45 562,30 Kč
Unit Price without VAT:113,90575 Kč
Unit Price with VAT:137,82596 Kč