




142-0701-551 | |
|---|---|
DigiKey Part Number | J715-ND |
Manufacturer | |
Manufacturer Product Number | 142-0701-551 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0701-551 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 Kč | 257,15 Kč |
| 10 | 218,46100 Kč | 2 184,61 Kč |
| 25 | 204,76760 Kč | 5 119,19 Kč |
| 50 | 194,99060 Kč | 9 749,53 Kč |
| 100 | 185,68490 Kč | 18 568,49 Kč |
| 250 | 174,06668 Kč | 43 516,67 Kč |
| 500 | 165,76618 Kč | 82 883,09 Kč |
| 1 000 | 157,86487 Kč | 157 864,87 Kč |
| Unit Price without VAT: | 257,15000 Kč |
|---|---|
| Unit Price with VAT: | 311,15150 Kč |












