MFR Recommended

16SEPG270M | |
|---|---|
DigiKey Part Number | P122140-ND |
Manufacturer | |
Manufacturer Product Number | 16SEPG270M |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPG270M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 270 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPG270M | Panasonic Industry | 0 | PCE5081CT-ND | 43,05000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 50 | 17,86080 Kč | 893,04 Kč |
| 100 | 16,22100 Kč | 1 622,10 Kč |
| 500 | 13,39378 Kč | 6 696,89 Kč |
| 1 000 | 12,50389 Kč | 12 503,89 Kč |
| 2 500 | 11,55436 Kč | 28 885,90 Kč |
| 5 000 | 10,97599 Kč | 54 879,95 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |












