
BAT6804WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT6804WH6327XTSA1TR-ND - Tape & Reel (TR) BAT6804WH6327XTSA1CT-ND - Cut Tape (CT) BAT6804WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT6804WH6327XTSA1 |
Description | DIODE SCHOTTKY 8V 150MW SOT323-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 8V 130 mA 150 mW PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT6804WH6327XTSA1 Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 10Ohm @ 5mA, 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 1 Pair Series Connection | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 8V | Supplier Device Package PG-SOT323 |
Current - Max 130 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,34900 Kč | 143,49 Kč |
| 100 | 9,30990 Kč | 930,99 Kč |
| 500 | 7,13758 Kč | 3 568,79 Kč |
| 1 000 | 6,43726 Kč | 6 437,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,54680 Kč | 16 640,40 Kč |
| 6 000 | 5,09830 Kč | 30 589,80 Kč |
| 9 000 | 4,86978 Kč | 43 828,02 Kč |
| 15 000 | 4,61306 Kč | 69 195,90 Kč |
| 21 000 | 4,46103 Kč | 93 681,63 Kč |
| 30 000 | 4,31331 Kč | 129 399,30 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |









