142-0711-531 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 3 656
Unit Price: 204,31000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 63
Unit Price: 395,18000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 79
Unit Price: 250,09000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2 795
Unit Price: 245,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 110
Unit Price: 297,54000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 765
Unit Price: 132,67000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 066
Unit Price: 133,04000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 306
Unit Price: 278,64000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 17
Unit Price: 1 766,35000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 100
Unit Price: 183,73000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 100
Unit Price: 169,45000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 39
Unit Price: 282,42000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0711-531

DigiKey Part Number
J10597-ND
Manufacturer
Manufacturer Product Number
142-0711-531
Description
JACK ASSEMBLY,RA PC MOUNT BULKHE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0711-531 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1848,53000 Kč848,53 Kč
10721,26000 Kč7 212,60 Kč
25676,11040 Kč16 902,76 Kč
50643,85740 Kč32 192,87 Kč
100613,15630 Kč61 315,63 Kč
250574,81520 Kč143 703,80 Kč
Manufacturers Standard Package
Unit Price without VAT:848,53000 Kč
Unit Price with VAT:1 026,72130 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEC