
BU-1420701556 | |
|---|---|
DigiKey Part Number | 314-BU-1420701556-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420701556 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 149,08600 Kč | 1 490,86 Kč |
| 25 | 143,20640 Kč | 3 580,16 Kč |
| 100 | 138,79680 Kč | 13 879,68 Kč |
| 500 | 136,06746 Kč | 68 033,73 Kč |
| 1 000 | 133,33814 Kč | 133 338,14 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |

