


142-1711-801 | |
|---|---|
DigiKey Part Number | J10608-ND |
Manufacturer | |
Manufacturer Product Number | 142-1711-801 |
Description | HIGH FREQ END LAUNCH, SMA JACK A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-1711-801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,96000 Kč | 621,96 Kč |
| 10 | 528,62500 Kč | 5 286,25 Kč |
| 25 | 495,53600 Kč | 12 388,40 Kč |
| 50 | 471,89220 Kč | 23 594,61 Kč |
| 100 | 449,38450 Kč | 44 938,45 Kč |
| 250 | 421,28288 Kč | 105 320,72 Kč |
| 500 | 401,20290 Kč | 200 601,45 Kč |
| Unit Price without VAT: | 621,96000 Kč |
|---|---|
| Unit Price with VAT: | 752,57160 Kč |







