


142-0781-821 | |
|---|---|
DigiKey Part Number | J10596-ND |
Manufacturer | |
Manufacturer Product Number | 142-0781-821 |
Description | HIGH FREQ END LAUNCH SMA BKHD JA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0781-821 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,91000 Kč | 504,91 Kč |
| 10 | 429,12300 Kč | 4 291,23 Kč |
| 25 | 402,26080 Kč | 10 056,52 Kč |
| 50 | 383,06540 Kč | 19 153,27 Kč |
| 100 | 364,79400 Kč | 36 479,40 Kč |
| 250 | 341,97680 Kč | 85 494,20 Kč |
| 500 | 325,67490 Kč | 162 837,45 Kč |
| Unit Price without VAT: | 504,91000 Kč |
|---|---|
| Unit Price with VAT: | 610,94110 Kč |









