


142-1721-851 | |
|---|---|
DigiKey Part Number | J10605-ND |
Manufacturer | |
Manufacturer Product Number | 142-1721-851 |
Description | SMA JACK, END LAUNCH, HIGH FREQ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, End Launch; Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,15000 Kč | 764,15 Kč |
| 10 | 649,39900 Kč | 6 493,99 Kč |
| 25 | 608,75520 Kč | 15 218,88 Kč |
| 50 | 579,71200 Kč | 28 985,60 Kč |
| 100 | 552,06590 Kč | 55 206,59 Kč |
| 250 | 517,54592 Kč | 129 386,48 Kč |
| Unit Price without VAT: | 764,15000 Kč |
|---|---|
| Unit Price with VAT: | 924,62150 Kč |


