




142-0761-841 | |
|---|---|
DigiKey Part Number | J799-ND |
Manufacturer | |
Manufacturer Product Number | 142-0761-841 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0761-841 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 10 | 254,91600 Kč | 2 549,16 Kč |
| 25 | 238,94880 Kč | 5 973,72 Kč |
| 50 | 227,54280 Kč | 11 377,14 Kč |
| 100 | 216,68470 Kč | 21 668,47 Kč |
| 250 | 203,12876 Kč | 50 782,19 Kč |
| 500 | 193,44366 Kč | 96 721,83 Kč |
| 1 000 | 184,22301 Kč | 184 223,01 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |











