




142-0761-861 | |
|---|---|
DigiKey Part Number | J805-ND |
Manufacturer | |
Manufacturer Product Number | 142-0761-861 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0761-861 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 217,83300 Kč | 2 178,33 Kč |
| 25 | 204,18440 Kč | 5 104,61 Kč |
| 50 | 194,43720 Kč | 9 721,86 Kč |
| 100 | 185,15620 Kč | 18 515,62 Kč |
| 250 | 173,57200 Kč | 43 393,00 Kč |
| 500 | 165,29458 Kč | 82 647,29 Kč |
| 1 000 | 157,41466 Kč | 157 414,66 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |








