




0701075006 | |
|---|---|
DigiKey Part Number | WM11959-ND |
Manufacturer | |
Manufacturer Product Number | 0701075006 |
Description | CONN PLUG HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701075006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,56100 Kč | 185,61 Kč |
| 25 | 17,39360 Kč | 434,84 Kč |
| 50 | 16,56340 Kč | 828,17 Kč |
| 100 | 15,77300 Kč | 1 577,30 Kč |
| 250 | 14,78404 Kč | 3 696,01 Kč |
| 500 | 14,07746 Kč | 7 038,73 Kč |
| 1 000 | 13,40529 Kč | 13 405,29 Kč |
| 2 500 | 12,56594 Kč | 31 414,85 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |
























