Parametric Equivalent
Parametric Equivalent



0701075004 | |
|---|---|
DigiKey Part Number | 900-0701075004-ND |
Manufacturer | |
Manufacturer Product Number | 0701075004 |
Description | CONN PLUG HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701075004 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0701070003 | Molex | 36 264 | WM2535-ND | 10,22000 Kč | Parametric Equivalent |
| 103653-3 | TE Connectivity AMP Connectors | 6 116 | A28445-ND | 18,77000 Kč | Parametric Equivalent |
| MX80D04PZ1A | JAE Electronics | 188 | 670-MX80D04PZ1A-ND | 101,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 14,18200 Kč | 141,82 Kč |
| 25 | 13,28080 Kč | 332,02 Kč |
| 50 | 12,64680 Kč | 632,34 Kč |
| 100 | 12,04410 Kč | 1 204,41 Kč |
| 250 | 11,28868 Kč | 2 822,17 Kč |
| 500 | 10,74892 Kč | 5 374,46 Kč |
| 1 000 | 10,23567 Kč | 10 235,67 Kč |
| 2 500 | 9,59470 Kč | 23 986,75 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |
























