


0701075008 | |
|---|---|
DigiKey Part Number | WM11961-ND |
Manufacturer | |
Manufacturer Product Number | 0701075008 |
Description | CONN PLUG HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701075008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 25 | 21,67000 Kč | 541,75 Kč |
| 50 | 20,63260 Kč | 1 031,63 Kč |
| 100 | 19,64570 Kč | 1 964,57 Kč |
| 250 | 18,41524 Kč | 4 603,81 Kč |
| 500 | 17,53584 Kč | 8 767,92 Kč |
| 1 000 | 16,69845 Kč | 16 698,45 Kč |
| 2 500 | 15,65325 Kč | 39 133,12 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


















