Image for 0640017970 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0640017970

DigiKey Part Number
0640017970-ND
Manufacturer
Manufacturer Product Number
0640017970
Description
MOD CRIMP TOOL KIT 2 AWG INSUL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Die Set For Splices and Terminals, 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set
Manufacturer
Molex
For Use With/Related Products
Splices and Terminals, 2 AWG
Series
Compatible Tools
63801-8900, 63816-1000
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
59 999,75200 Kč49 998,76 Kč
Manufacturers Standard Package
Unit Price without VAT:9 999,75200 Kč
Unit Price with VAT:12 099,69992 Kč