Image for 0190670130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670130

DigiKey Part Number
0190670130-ND
Manufacturer
Manufacturer Product Number
0190670130
Description
CONN RING CIRC 2AWG #5/8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/8 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
2 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/8 Stud
Contact Finish
Electro-Tin
Thickness
0.075" (1.91mm)
Insulation Diameter
0.600" (15.24mm)
Width - Outer Edges
0.879" (22.33mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
2.303" (58.50mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40041,06370 Kč16 425,48 Kč
Unit Price without VAT:41,06370 Kč
Unit Price with VAT:49,68708 Kč