
0190710279 | |
|---|---|
DigiKey Part Number | WM13725-ND |
Manufacturer | |
Manufacturer Product Number | 0190710279 |
Description | CONN RING CIRC 2AWG #10 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710279 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.650" (16.51mm) |
Width - Outer Edges 0.630" (16.00mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.110" (53.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 48,06400 Kč | 480,64 Kč |
| 25 | 45,05320 Kč | 1 126,33 Kč |
| 50 | 42,89480 Kč | 2 144,74 Kč |
| 100 | 40,84740 Kč | 4 084,74 Kč |
| 300 | 37,79850 Kč | 11 339,55 Kč |
| 500 | 36,46050 Kč | 18 230,25 Kč |
| 1 000 | 34,72082 Kč | 34 720,82 Kč |
| 2 500 | 32,54850 Kč | 81 371,25 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |






