
0190670096 | |
|---|---|
DigiKey Part Number | WM2955-ND |
Manufacturer | |
Manufacturer Product Number | 0190670096 |
Description | CONN RING FLAT 2AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670096 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.600" (15.24mm) |
Width - Outer Edges 0.645" (16.38mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.186" (55.52mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 59,42440 Kč | 1 485,61 Kč |
| 50 | 56,58540 Kč | 2 829,27 Kč |
| 100 | 53,88300 Kč | 5 388,30 Kč |
| 300 | 49,86327 Kč | 14 958,98 Kč |
| 500 | 48,09844 Kč | 24 049,22 Kč |
| 1 000 | 45,80399 Kč | 45 803,99 Kč |
| 2 500 | 42,93856 Kč | 107 346,40 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |



