
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.650" (16.51mm) |
Width - Outer Edges 0.630" (16.00mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.110" (53.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 57,26200 Kč | 572,62 Kč |
| 25 | 53,66240 Kč | 1 341,56 Kč |
| 50 | 51,10080 Kč | 2 555,04 Kč |
| 100 | 48,65870 Kč | 4 865,87 Kč |
| 250 | 45,61100 Kč | 11 402,75 Kč |
| 500 | 43,43394 Kč | 21 716,97 Kč |
| 1 000 | 41,36165 Kč | 41 361,65 Kč |
| 2 500 | 38,77440 Kč | 96 936,00 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |




