
0191540049 | |
|---|---|
DigiKey Part Number | WM22975-ND |
Manufacturer | |
Manufacturer Product Number | 0191540049 |
Description | CONN SPLICE 2 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Opening Connector Crimp 2 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 0191540049 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Red |
Terminal Type Butt Splice, Closed End, Individual Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 25 | 63,33000 Kč | 1 583,25 Kč |
| 50 | 60,30200 Kč | 3 015,10 Kč |
| 100 | 57,41900 Kč | 5 741,90 Kč |
| 300 | 53,13613 Kč | 15 940,84 Kč |
| 500 | 51,25528 Kč | 25 627,64 Kč |
| 1 000 | 48,81027 Kč | 48 810,27 Kč |
| 2 500 | 45,75708 Kč | 114 392,70 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |




