
0190670092 | |
|---|---|
DigiKey Part Number | 0190670092-ND |
Manufacturer | |
Manufacturer Product Number | 0190670092 |
Description | CONN RING CIRC 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.879" (22.33mm) | |
Length - Overall | 2.303" (58.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.600" (15.24mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 41,06370 Kč | 16 425,48 Kč |
| Unit Price without VAT: | 41,06370 Kč |
|---|---|
| Unit Price with VAT: | 49,68708 Kč |




