Parametric Equivalent

0190710272 | |
|---|---|
DigiKey Part Number | 23-0190710272-ND |
Manufacturer | |
Manufacturer Product Number | 0190710272 |
Description | CONN RING CIRC 2AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710272 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.650" (16.51mm) |
Width - Outer Edges 0.867" (22.02mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.234" (56.74mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670090 | Molex | 8 580 | 0190670090-ND | 59,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,66600 Kč | 556,66 Kč |
| 25 | 52,16760 Kč | 1 304,19 Kč |
| 50 | 49,67280 Kč | 2 483,64 Kč |
| 100 | 47,29800 Kč | 4 729,80 Kč |
| 250 | 44,33600 Kč | 11 084,00 Kč |
| 500 | 42,21984 Kč | 21 109,92 Kč |
| 1 000 | 40,20550 Kč | 40 205,50 Kč |
| 2 500 | 37,69015 Kč | 94 225,38 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |






