Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Splices and Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0640017400

DigiKey Part Number
WM9012-ND
Manufacturer
Manufacturer Product Number
0640017400
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Splices and Terminals
Series
Wire Gauge or Range - AWG
10-22 AWG
Packaging
Bag
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117 239,78000 Kč17 239,78 Kč
515 981,24200 Kč79 906,21 Kč
1015 468,61800 Kč154 686,18 Kč
Manufacturers Standard Package
Unit Price without VAT:17 239,78000 Kč
Unit Price with VAT:20 860,13380 Kč