
0191640318 | |
|---|---|
DigiKey Part Number | WM19843TR-ND - Tape & Reel (TR) WM19843CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640318 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640318 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.540" (13.72mm) | Material - Insulation NiAc |
Length - Overall 1.550" (39.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 25 | 24,29880 Kč | 607,47 Kč |
| 50 | 23,13140 Kč | 1 156,57 Kč |
| 100 | 22,02690 Kč | 2 202,69 Kč |
| 250 | 20,64692 Kč | 5 161,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,17438 Kč | 10 587,19 Kč |
| 1 000 | 20,16354 Kč | 20 163,54 Kč |
| 1 500 | 19,59491 Kč | 29 392,36 Kč |
| 2 500 | 18,90156 Kč | 47 253,90 Kč |
| 3 500 | 18,45838 Kč | 64 604,33 Kč |
| 5 000 | 18,00003 Kč | 90 000,15 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |





