
0191640309 | |
|---|---|
DigiKey Part Number | WM7007TR-ND - Tape & Reel (TR) WM7007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640309 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated with Heat Shrink |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.475" (12.07mm) | Material - Insulation NiAc |
Length - Overall 1.630" (41.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 21,94720 Kč | 1 097,36 Kč |
| 100 | 20,45840 Kč | 2 045,84 Kč |
| 250 | 18,75456 Kč | 4 688,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,33294 Kč | 9 166,47 Kč |
| 1 000 | 17,45774 Kč | 17 457,74 Kč |
| 1 500 | 16,96555 Kč | 25 448,33 Kč |
| 2 500 | 16,36517 Kč | 40 912,92 Kč |
| 3 500 | 15,98134 Kč | 55 934,69 Kč |
| 5 000 | 15,58446 Kč | 77 922,30 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |




