0191640308 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7 213
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 87
Unit Price: 9,87000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640308

DigiKey Part Number
900-0191640308TR-ND - Tape & Reel (TR)
900-0191640308CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191640308
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191640308 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated with Heat Shrink
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.235" (5.97mm)
Width - Outer Edges
0.475" (12.07mm)
Material - Insulation
NiAc
Length - Overall
1.630" (41.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191640026Molex7 213WM18405-ND19,11000 KčParametric Equivalent
BU-191640026Mueller Electric Co87314-BU-191640026-ND9,87000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,82500 Kč228,25 Kč
2521,39280 Kč534,82 Kč
5020,37220 Kč1 018,61 Kč
10019,39590 Kč1 939,59 Kč
25018,18092 Kč4 545,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,64160 Kč9 320,80 Kč
1 00017,75171 Kč17 751,71 Kč
1 50017,25112 Kč25 876,68 Kč
2 50016,64075 Kč41 601,88 Kč
3 50016,25047 Kč56 876,64 Kč
5 00015,84694 Kč79 234,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč