
BU-191640026 | |
|---|---|
DigiKey Part Number | 314-BU-191640026-ND |
Manufacturer | |
Manufacturer Product Number | BU-191640026 |
Description | 16-14 HEAT SHRINK NYAX 1/4 RING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated with Heat Shrink |
Terminal Type Circular | Color Blue |
Stud/Tab Size 1/4 Stud | Contact Material Copper Alloy |
Thickness 0.030" (0.76mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.470" (11.94mm) | Insulation Diameter 0.180" (4.57mm) |
Length - Overall 1.400" (35.56mm) | Material - Insulation Nyax |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 8,39920 Kč | 209,98 Kč |
| 100 | 8,18920 Kč | 818,92 Kč |
| 500 | 7,97924 Kč | 3 989,62 Kč |
| 1 000 | 7,76926 Kč | 7 769,26 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



